help desk software
DATA SHEET

SF-BIT-SL 1 0X5 5-50

Phoenix Contact

Screw bit - slot - E6.3-1/4" drive - Size: 1.0 x 5.5 x 50 mm - hardened - suitable for holders as per DIN 3126-F 6.3 / ISO 1173

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-BIT-SL 1 0X5 5-50
Alias/AKA:
1212574
RoHS:
Yes
HTS:
8207906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Product Weight:
10 g
Category:
Connector
Family:
N/A
Screw bit - slot - E6.3-1/4" drive - Size: 1.0 x 5.5 x 50 mm - hardened - suitable for holders as per DIN 3126-F 6.3 / ISO 1173
Search Keywords:
SFBITSL10X5550
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
25
$5.53
$138.250
100
$4.90
$490.000
250
$4.64
$1,160.000
500
$4.57
$2,285.000
1,000
$4.45
$4,450.000
2,500
$4.39
$10,975.000
5,000 +
$4.32
$21,600.000
Tools/3D Models
Product Guides