STEP-PS/ 1AC/24DC/2.5
Phoenix ContactPrimary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/2.5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-PS/ 1AC/24DC/2.5
Alias/AKA:
2868651
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
61 x 72 x 90 mm
The STEP-PS/1AC/24DC/2,5 is a 60W 24V 2.5A DIN rail mounted primary switched STEP POWER Supply Unit with the low idling losses and high degree of efficiency ensure maximum energy efficiency, they allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. The STEP POWER power supply range was developed especially for building automation.
Reliable power supply
Screw connection
-25 to 70°C Operating temperature range
IP20 Protection rating
Applications
Power Management
Search Keywords:
STEPPS1AC24DC25
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
4,255
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$125.25
$125.250
5
$116.51
$582.550
10
$106.25
$1,062.500
25
$104.66
$2,616.500
50
$102.43
$5,121.500
75
$100.89
$7,566.750
100
+
$99.38
$9,938.000
Product Guides