SUBCON-PLUS F5
Phoenix ContactD-SUB connector, 9-pos. female connector, two cable entries < 35°, bus system: Modbus, CEGELEC, pin assignment: 1, 1, 2, 3, 6, 7; screw connection terminal blocks
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS F5
Alias/AKA:
2744102
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-SUB Module
Body Orientation:
Right Angle
Gender:
F
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
D-SUB connector, 9-pos. female connector, two cable entries < 35°, bus system: Modbus, CEGELEC, pin assignment: 1, 1, 2, 3, 6, 7; screw connection terminal blocks
Search Keywords:
SUBCONPLUSF5Accessories
CPH 4-12
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
SUBCON-SHORT-SCREW
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
SUBCON-RAENDEL-SCREW-3MM
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...
VS-09-GC-ST/ST
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - ge ...