help desk software
DATA SHEET

TMC 71C 01A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 71C 01A
Alias/AKA:
1019972
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT TMC 71C 01A is a thermomagnetic device circuit breaker with one position, designed for reliable protection in electrical systems. This circuit breaker features a screw connection method, suitable for wire cross sections ranging from 1 mm² to 35 mm² (AWG 18 - 2). With a compact width of 17.6 mm, this breaker is easily mountable on a 35 mm DIN rail. The gray color adds a sleek and professional look to any electrical panel. Trust the PHOENIX CONTACT TMC 71C 01A for safe and efficient circuit protection in your applications.
Search Keywords:
TMC71C01A
IN STOCK: 47
Ships today, if you order in
Manufacturer Stock:
1,005   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 2/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.74
$17.740
10
$16.67
$166.700
25
$15.71
$392.750
50
$15.07
$753.500
100
$14.67
$1,467.000
250
$12.00
$3,000.000
500 +
$11.69
$5,845.000
Tools/3D Models
Product Guides