help desk software
DATA SHEET

TMC 72C 03A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 72C 03A
Alias/AKA:
1019996
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
TMC72C03A
IN STOCK: 17
Ships today, if you order in
Manufacturer Stock:
25   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 2/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.48
$35.480
5
$33.33
$166.650
10
$32.83
$328.300
25
$30.14
$753.500
50
$29.33
$1,466.500
100
$24.00
$2,400.000
250 +
$23.38
$5,845.000
Tools/3D Models
Product Guides