TMC 72C 20A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 72C 20A
Alias/AKA:
1020007
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT TMC 72C 20A is a thermomagnetic device circuit breaker with 2 positions and a screw connection method. It has a wide cross section range of 1 mm² to 35 mm² (AWG: 18-2), making it versatile for various electrical applications. The device has a width of 35.3 mm and is mounted on a standard DIN rail (35 mm) for easy installation. Its gray color adds a sleek and modern touch to any electrical setup.
Search Keywords:
TMC72C20A
IN STOCK:
72
Ships today, if you order in
Manufacturer Stock:
94
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$35.48
$35.480
5
$33.33
$166.650
10
$32.83
$328.300
25
$30.14
$753.500
50
$29.33
$1,466.500
100
$24.00
$2,400.000
250
+
$23.38
$5,845.000
Product Guides