TMC 82D 20A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82D 20A
Alias/AKA:
2907665
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2907665
Number of Poles:
1
Number of Terminals:
2
Mounting:
DIN Rail
Actuator Type:
Toggle
Current Rating:
20 A
The PHOENIX CONTACT TMC 82D 20A is a high-quality thermomagnetic device circuit breaker designed for reliable circuit protection. It features two positions for flexibility and versatility, with a width of 35.3 mm to save space in your setup. This breaker is easy to install with its DIN rail mounting type, and its sleek gray color adds a modern touch to your electrical system. Trust in the PHOENIX CONTACT TMC 82D 20A for efficient and safe power distribution.
Search Keywords:
TMC82D20A
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$36.29
$36.290
5
$34.09
$170.450
10
$33.58
$335.800
25
$30.82
$770.500
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.85
$7,212.500
Product Guides