TMC 82D 32A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82D 32A
Alias/AKA:
2907668
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
DIN Rail
Current Rating:
32 A
Actuator Type:
Toggle
Family:
2907668
Number of Poles:
1
Number of Terminals:
2
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
TMC82D32A
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
20 Weeks
can ship
4/8/25
Quantity
Unit Price
Ext. Price
1
$44.35
$44.350
5
$41.67
$208.350
10
$39.29
$392.900
25
$37.67
$941.750
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.85
$7,212.500
Product Guides