TMT 10 R
Phoenix ContactMarker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 6.35 x 10.15 mm - Number of individual labels: 10000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMT 10 R
Alias/AKA:
0816210
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Marker
Dimension:
6.35 x 10.15 mm
Operating Temperature:
-40 to 120 °C
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 6.35 x 10.15 mm - Number of individual labels: 10000
Search Keywords:
TMT10R
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$562.87
$562.870
3
$532.85
$1,598.550
5
$524.86
$2,624.300
10
+
$516.98
$5,169.800
DOWNLOADS