help desk software
DATA SHEET

TP 3057V

Phoenix Contact

Touch panel with 14.5 cm/5.7" TFT active-display (analog resistive (polyester)) - 640 x 480 pixel(s) (VGA) - 262144 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TP 3057V
Alias/AKA:
2400453
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BIOS:
N/A
Chipset Type:
N/A
Audio Codec:
N/A
Data Cache Size:
N/A
Audio Interfaces:
N/A
AGP:
09916
Dimension:
168mm x 5mm x 1269976mm
Life Cycle:
Discontinued
Touch panel with 14.5 cm/5.7" TFT active-display (analog resistive (polyester)) - 640 x 480 pixel(s) (VGA) - 262144 colors - Arm® Cortex®-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without)
Search Keywords:
TP3057V
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides