help desk software
DATA SHEET

UC-EMLP (11X9)

Phoenix Contact

Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 11 x 9 mm - Number of individual labels: 10 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-EMLP (11X9)
Alias/AKA:
0819291
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color:
White
The PHOENIX CONTACT UC-EMLP (11X9) is a sheet of white plastic labels, with each label measuring 11 x 9 mm. Unlabeled and ready for customization, these labels can be printed with various labeling solutions such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. The labels are designed for easy installation with adhesive backing. Each sheet contains 10 individual labels, making them a versatile and practical solution for labeling needs.
Search Keywords:
UCEMLP11X9
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.47
$64.700
30
$5.40
$162.000
100
$5.09
$509.000
250
$4.81
$1,202.500
500
$4.74
$2,370.000
1,000
$4.62
$4,620.000
2,500
$4.56
$11,400.000
5,000 +
$4.49
$22,450.000
Tools/3D Models
Product Guides