UC-EMP (27X15)
Phoenix ContactSnap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 15 mm - Number of individual labels: 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-EMP (27X15)
Alias/AKA:
0825439
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 15 mm - Number of individual labels: 8
Search Keywords:
UCEMP27X15
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$5.07
$50.700
50
$4.23
$211.500
100
$3.99
$399.000
250
$3.82
$955.000
500
$3.72
$1,860.000
1,000
$3.62
$3,620.000
2,500
$3.57
$8,925.000
5,000
+
$3.52
$17,600.000
Product Guides
Accessories
CARRIER-EMP (27X15)
Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: ...
CARRIER-EMP (1000X15) TR
Marker carriers - transparent - unlabeled - mounting type: screw - rivet - lettering field ...
CARRIER/L-EMP (1000X15) GY
Profile - self-adhesive - 1000 mm long - for accommodating UC and US materials - height: 1 ...
P1 UC-MAG 6
Magazine - for CMS-P1-PLOTTER and PLOTMARK - for accommodating UC-EMP... - UC-EMLP...
CARRIER/L-EMP (1000X15) TR
Marker carriers - transparent - unlabeled - mounting type: adhesive - lettering field size ...
CARRIER-EMP (1000X15) GY
Profile - for screwing or riveting - 1000 mm long - for accommodating UC und US materials ...
CARRIER-EMLP 22 (27X15)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
CARRIER-EMP 22 (27X15)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...