UC-EMP (27X18)
Phoenix ContactSnap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 18 mm - Number of individual labels: 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-EMP (27X18)
Alias/AKA:
0825445
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 18 mm - Number of individual labels: 8
Search Keywords:
UCEMP27X18
IN STOCK:
80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$4.84
$48.400
50
$4.08
$204.000
100
$3.87
$387.000
250
$3.72
$930.000
500
$3.63
$1,815.000
1,000
$3.54
$3,540.000
2,500
$3.49
$8,725.000
5,000
+
$3.43
$17,150.000
Product Guides
Accessories
CARRIER-EMLP 22 (27X18)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
CARRIER-EMP 22 (27X18)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
P1 UC-MAG 6
Magazine - for CMS-P1-PLOTTER and PLOTMARK - for accommodating UC-EMP... - UC-EMLP...