UC-EMP (27X18) SR
Phoenix ContactSnap-in markers - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 18 mm - Number of individual labels: 8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-EMP (27X18) SR
Alias/AKA:
0825447
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Silver
Snap-in markers - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 18 mm - Number of individual labels: 8
Search Keywords:
UCEMP27X18SR
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$5.61
$56.100
50
$4.73
$236.500
100
$4.48
$448.000
250
$4.25
$1,062.500
500
$4.19
$2,095.000
1,000
$4.10
$4,100.000
2,500
$4.04
$10,100.000
5,000
+
$3.98
$19,900.000
Product Guides
Accessories
CARRIER-EMLP 22 (27X18)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
CARRIER-EMP 22 (27X18)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
P1 UC-MAG 6
Magazine - for CMS-P1-PLOTTER and PLOTMARK - for accommodating UC-EMP... - UC-EMLP...