UC-EMP (27X27) YE
Phoenix ContactSnap-in markers - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 27 mm - Number of individual labels: 6 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-EMP (27X27) YE
Alias/AKA:
0825452
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Yellow
Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 27 x 27 mm - Number of individual labels: 6
Search Keywords:
UCEMP27X27YE
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$5.87
$58.700
50
$4.89
$244.500
100
$4.62
$462.000
250
$4.37
$1,092.500
500
$4.30
$2,150.000
1,000
$4.20
$4,200.000
2,500
$4.13
$10,325.000
5,000
+
$4.07
$20,350.000
Product Guides
Accessories
CARRIER-EMLP 22 (27X27)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
CARRIER-EMP 22 (27X27)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
P1 UC-MAG 6
Magazine - for CMS-P1-PLOTTER and PLOTMARK - for accommodating UC-EMP... - UC-EMLP...