UC-TMF 16 CUS
Phoenix ContactMarker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 16 mm - lettering field size: 15.45 x 5.1 mm - Number of individual labels: 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-TMF 16 CUS
Alias/AKA:
0824678
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 16 mm - lettering field size: 15.45 x 5.1 mm - Number of individual labels: 32
Search Keywords:
UCTMF16CUS
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$17.87
$178.700
30
$16.84
$505.200
50
$16.15
$807.500
100
$15.72
$1,572.000
250
$15.31
$3,827.500
500
$15.08
$7,540.000
1,000
+
$14.74
$14,740.000