Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UK 27-J HESI
Alias/AKA:
3211113
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Terminal Block
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
60 A
Voltage Rating:
600 V
Fuse Terminal Block 60A 600V Screw DIN Rail
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
8 Weeks
Product Guides