UKH 50
Phoenix ContactHigh-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - height: 76 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UKH 50
Alias/AKA:
3009118
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Universal Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
150 A
Wire Size:
(2/0)-6 AWG
Life Cycle:
Discontinued & Replaced
Joining multiple circuits is easy with this universal terminal blocks 3009118 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 1000 V. This is a 2-row connector. 3009118 is housed in polyamide. This device has a maximum current rating of 150 A. It uses the screw termination method. This product is 70.5 mm long, 83.5 mm tall and 20 mm deep. Its wire is 6-(1/0) AWG.
Search Keywords:
UKH50
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
554
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$33.77
$33.770
5
$31.72
$158.600
10
$31.25
$312.500
30
$28.68
$860.400
100
$27.92
$2,792.000
250
$26.84
$6,710.000
500
+
$26.17
$13,085.000
Product Guides
Accessories
AGK 10-UKH 50
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method ...
E/AL-NS 32
End clamp - for end support of UKH 50 - UKH 240 - is pushed onto DIN rail NS 32 and fixed ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UKH 50 EP
Insertion profile - color: silver
FBI 2-20
Fixed bridge - pitch: 20 mm - number of positions: 2 - color: silver
FBI 3-20
Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver
TMT 10 R
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK RO ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...