UNO-PS/1AC/24DC/ 60W
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/60 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-PS/1AC/24DC/ 60W
Alias/AKA:
2902992
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 35 x 90 mm
The PHOENIX CONTACT part UNO-PS/1AC/24DC/ 60W is a high-quality primary-switched UNO POWER power supply designed for DIN rail mounting. This power supply is compatible with 1-phase input and provides a reliable output of 24 V DC at a power rating of 60 W. It is suitable for a wide range of applications and offers excellent efficiency and performance. With its compact design and easy installation on DIN rails, this power supply is an ideal choice for industrial and automation systems.
Search Keywords:
UNOPS1AC24DC60W
IN STOCK:
0
On Order:
80
can ship 12/26/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$59.11
$59.110
5
$55.53
$277.650
10
$52.36
$523.600
25
$49.53
$1,238.250
50
$48.78
$2,439.000
100
$47.60
$4,760.000
250
+
$46.88
$11,720.000
Product Guides