UNO-PS/1AC/ 5DC/ 25W
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/25 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-PS/1AC/ 5DC/ 25W
Alias/AKA:
2904374
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
5.0 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 22.5 x 90 mm
The PHOENIX CONTACT part UNO-PS/1AC/5DC/25W is a compact and reliable power supply designed for DIN rail mounting. It is a primary-switched UNO POWER supply with a 1-phase input and a 5V DC/25W output. This power supply is ideal for various applications that require a stable and efficient power source. It is designed with industry-grade components to ensure long-lasting performance and durability. With its compact size and easy installation, the UNO-PS/1AC/5DC/25W power supply is a perfect solution for powering electronic devices on a DIN rail.
Search Keywords:
UNOPS1AC5DC25W
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$59.11
$59.110
5
$55.53
$277.650
10
$52.36
$523.600
25
$49.53
$1,238.250
50
$48.78
$2,439.000
100
$47.60
$4,760.000
250
+
$46.88
$11,720.000
Product Guides