UNO-PS/1AC/ 5DC/ 40W
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/40 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UNO-PS/1AC/ 5DC/ 40W
Alias/AKA:
2904375
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
8.0 A
Maximum Output Power:
40 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 35 x 90 mm
UNO POWER power supplies with basic functionality
Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. Output Current 8 A
Depth 84 mm
Efficiency > 85 % (for 230 V AC and nominal values)
Frequency Range 10 kHz ... 80 MHz
Height 90 mm
Protection Class II (in closed control cabinet)
Standards EN 61000-4-11
Output Voltage 5 VDC
Width 35 mm
Approvals UL Listed ; cUL Listed ; cULus Listed ; UL Recognized ; cUL Recognized ; cUL Listed ; IECEE CB Scheme ; EAC ; EAC ; cULus Recognized
Number of Outputs 1 Output
Output Power 40 W
Primary Type AC-DC
Search Keywords:
UNOPS1AC5DC40W
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
17
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
1
$70.13
$70.130
5
$65.88
$329.400
10
$62.12
$621.200
25
$57.98
$1,449.500
50
$57.11
$2,855.500
100
$56.25
$5,625.000
250
+
$54.35
$13,587.500
Product Guides