VIP-CAB-FLK40/0 14/0 5M
Phoenix ContactCable Assembly Round 0.5m 26AWG IDC Connector to IDC Connector 40 to 40 POS SKT-SKT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VIP-CAB-FLK40/0 14/0 5M
RoHS:
Yes
HTS:
8544429000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Round
Gender:
SKT-SKT
Wire Size:
26 AWG
Cable Length:
0.5 m
Operating Temperature:
-20 to 50 °C
Cable Assembly Round 0.5m 26AWG IDC Connector to IDC Connector 40 to 40 POS SKT-SKT
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$99.19
$99.190
5
$91.56
$457.800
10
$83.79
$837.900
25
$81.47
$2,036.750
50
$79.28
$3,964.000
100
$78.09
$7,809.000
250
+
$76.92
$19,230.000
Product Guides