VS-M12FSBP-IP20-94B-LI/0 3
Phoenix ContactCable Assembly Ethernet 3m 26AWG 8 POS RJ-45 to 4 POS Circular PL-F Crimp-Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-M12FSBP-IP20-94B-LI/0 3
Alias/AKA:
1403267
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Ethernet
Gender:
PL-F
Wire Size:
26 AWG
Cable Length:
3 m
Operating Temperature:
N/A
Cable Assembly Ethernet 3m 26AWG 8 POS RJ-45 to 4 POS Circular PL-F Crimp-Screw
Search Keywords:
VSM12FSBPIP2094BLI03
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$106.58
$106.580
5
$98.63
$493.150
10
$90.52
$905.200
25
$88.11
$2,202.750
50
$85.82
$4,291.000
100
$84.53
$8,453.000
250
+
$83.26
$20,815.000
Product Guides
Product Changes