VS-M12MS-M12FS-94B-LI/15 0
Phoenix ContactCable Assembly Ethernet 15m 26AWG 8 POS M12 Circular to 8 POS M12 Circular M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-M12MS-M12FS-94B-LI/15 0
Alias/AKA:
1401519
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Gender:
M-F
Wire Size:
26 AWG
Cable Length:
15 m
Operating Temperature:
-25 to 90 °C
Cable Assembly Ethernet 15m 26AWG 8 POS M12 Circular to 8 POS M12 Circular M-F
Search Keywords:
VSM12MSM12FS94BLI150
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$161.26
$161.260
3
$158.85
$476.550
5
$154.64
$773.200
10
$150.51
$1,505.100
25
+
$146.60
$3,665.000
Product Guides