help desk software
DATA SHEET

VS-M16 (3-6)

Phoenix Contact

D-SUB cap nut with line seal - for sleeve housing VS-09-... - conductor diameter of 3 mm ... 6 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-M16 (3-6)
Alias/AKA:
1688450
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
D-Sub Cap Nut
Dimension:
N/A
Operating Temperature:
-40 to 80 °C
D-SUB cap nut with line seal - for sleeve housing VS-09-... - conductor diameter of 3 mm ... 6 mm
Search Keywords:
VSM1636
IN STOCK: 290
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
50
$2.88
$144.000
250
$2.55
$637.500
500
$2.41
$1,205.000
1,000
$2.38
$2,380.000
2,500
$2.32
$5,800.000
5,000
$2.29
$11,450.000
7,500 +
$2.25
$16,875.000
Tools/3D Models
Product Guides