WT-HT HF 3 6X200
Phoenix ContactCable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-HT HF 3 6X200
Alias/AKA:
3240784
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Hook and Loop
Body Material:
Polyamide 6/6
Color:
Transparent
Operating Temperature:
-40°C to 125 °C
Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Search Keywords:
WTHTHF36X200
IN STOCK:
700
Can Ship immediately
You may purchase in-stock quantity up to 700
Minimum Order:
1000
Available in less than min:
700
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0290
$0.0290
1,000
$0.0264
$26.4000
5,000
$0.0245
$122.5000
25,000
$0.0238
$595.0000
50,000
$0.0217
$1,085.0000
100,000
$0.0214
$2,140.0000
150,000
$0.0211
$3,165.0000
250,000
$0.0208
$5,200.0000
500,000
+
$0.0204
$10,200.0000
Product Guides