help desk software
DATA SHEET

WT-ID HF 7 5X365 BU

Phoenix Contact

Cable binders for quick and secure fastening - can be detected using metallic pigments

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WT-ID HF 7 5X365 BU
Alias/AKA:
3240800
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Tie Wrap
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Blue
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure fastening - can be detected using metallic pigments
Search Keywords:
WTIDHF75X365BU
IN STOCK: 0
Manufacturer Stock:
99   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5942
$0.594
100
$0.5402
$54.020
500
$0.4583
$229.150
1,000
$0.4515
$451.500
2,500
$0.4088
$1,022.000
5,000
$0.4027
$2,013.500
7,500
$0.3966
$2,974.500
10,000
$0.3907
$3,907.000
15,000 +
$0.3848
$5,772.000
Tools/3D Models
Product Guides