ZAP 40
Phoenix ContactPneumatic crimping pliers - for ferrules according to DIN 46228-1: 1992-08 and DIN 46228-4: 1990-09 - for conductor cross section 0.25 - 4 mm² - trapezoid crimping - lateral entry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZAP 40
Alias/AKA:
1212630
RoHS:
Yes
HTS:
8467891000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Pneumatic crimping pliers - for ferrules according to DIN 46228-1: 1992-08 and DIN 46228-4: 1990-09 - for conductor cross section 0.25 - 4 mm² - trapezoid crimping - lateral entry
Search Keywords:
ZAP40
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$1,228.18
$1,228.180
3
$1,180.33
$3,540.990
5
$1,162.62
$5,813.100
10
+
$1,145.18
$11,451.800
Product Guides
Accessories
AI 4 -10 GY
Ferrule - sleeve length: 10 mm - length: 17 mm - color: gray
AI 1 -10 RD
Ferrule - sleeve length: 10 mm - length: 16 mm - color: red
AI 1 - 8 RD
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
AI 4 -12 GY
Ferrule - sleeve length: 12 mm - length: 20 mm - color: gray