help desk software

ZB 9 CUS

Phoenix Contact

Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 9 mm - lettering field size: 9 x 10.5 mm - Number of individual labels: 10

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB 9 CUS
Alias/AKA:
0829128
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 9 mm - lettering field size: 9 x 10.5 mm - Number of individual labels: 10
Search Keywords:
ZB9CUS
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
25
$10.65
$266.250
50
$9.88
$494.000
100
$9.48
$948.000
250
$9.23
$2,307.500
500
$8.99
$4,495.000
1,000 +
$8.85
$8,850.000
Tools/3D Models