ZBFM 5/WH:UNBEDRUCKT
Phoenix ContactFlat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 5 x 4.5 mm - Number of individual labels: 120
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBFM 5/WH:UNBEDRUCKT
Alias/AKA:
0803595
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Flat Zack Marker Sheet
Dimension:
5 mm
Operating Temperature:
-40 to 100 °C
Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 5 x 4.5 mm - Number of individual labels: 120
Search Keywords:
ZBFM5WHUNBEDRUCKT
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$18.83
$188.300
30
$17.76
$532.800
50
$17.03
$851.500
100
$16.57
$1,657.000
250
$16.14
$4,035.000
500
$15.90
$7,950.000
1,000
+
$15.54
$15,540.000
Product Guides