1166-36-2#
Pomona ElectronicsCable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1166-36-2#
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
18 AWG
Cable Length:
0.914 m
Operating Temperature:
50(Max) °C
Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Search Keywords:
1166362
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$8.99
$8.990
50
$8.54
$427.000
100
$8.27
$827.000
250
$8.09
$2,022.500
500
+
$7.91
$3,955.000
Product Guides