help desk software
DATA SHEET

1903198

Pomona Electronics

6354 Test Probe Tip Set, Replacement, 0.040" Diameter, Stainless Steel, 3A, CAT II 1000V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1903198
Alias/AKA:
6354
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
6354 Test Probe Tip Set, Replacement, 0.040" Diameter, Stainless Steel, 3A, CAT II 1000V
Search Keywords:
1903198
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.49
$27.490
10
$25.82
$258.200
25
$24.56
$614.000
50 +
$24.19
$1,209.500
Tools/3D Models
Product Guides