help desk software
DATA SHEET

1908182

Pomona Electronics

Cable Assembly Round 1.2m Probe Set to Probe Set

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1908182
Alias/AKA:
6049A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Round
Gender:
N/A
Wire Size:
N/A
Cable Length:
1.2 m
Cable Assembly Round 1.2m Probe Set to Probe Set
Search Keywords:
1908182
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.13
$79.130
5
$62.58
$312.900
10 +
$60.30
$603.000
Tools/3D Models
Product Guides