help desk software
DATA SHEET

1919258

Pomona Electronics

Cable Assembly Retractile Cord 1.219m 20AWG Minigrabber Test Clip to Banana

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1919258
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Cable Type:
Retractile Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
1.219 m
Operating Temperature:
55(Max) °C
Life Cycle:
Discontinued & Replaced
Cable Assembly Retractile Cord 1.219m 20AWG Minigrabber Test Clip to Banana
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
RECOMMENDED REPLACEMENT
3782-48-2
3782-48-2
VIEW PRODUCT
Tools/3D Models
Product Guides