Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923553
Alias/AKA:
3782-36-2
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack
5
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
0.91 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords:
1923553
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.88
$10.880
25
$9.26
$231.500
50
$9.12
$456.000
100
$8.91
$891.000
250
+
$8.30
$2,075.000
Product Guides