Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923608
Alias/AKA:
3782-36-6
RoHS:
Yes
Supplier Standard Pack
5
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
0.91 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords:
1923608
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.99
$10.990
25
$10.44
$261.000
50
$9.89
$494.500
100
$9.67
$967.000
250
+
$9.34
$2,335.000
Product Guides