Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931394
Alias/AKA:
2249-C-240
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Cable Assembly RG58 6.09m 20AWG BNC to BNC M-M
Search Keywords:
1931394
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$50.09
$50.090
5
$45.48
$227.400
10
+
$44.80
$448.000
Product Guides