1931646
Pomona ElectronicsCable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931646
Alias/AKA:
2249-C-72
RoHS:
No
HTS:
8544429090
Supplier Standard Pack
2
Cable Type:
RG58C/U
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
1.829 m
Operating Temperature:
-40 to 85 °C
The POMONA ELECTRONICS part 1931646 is a high-quality cable assembly featuring a durable RG58C/U coaxial cable measuring 1.829 meters in length. This cable is made with 20AWG wire and is equipped with BNC connectors on both ends, allowing for easy and secure connections. The male-to-male BNC configuration makes this cable ideal for various electronic applications requiring reliable signal transmission.
Search Keywords:
1931646
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.61
$30.610
10
$27.49
$274.900
25
$27.08
$677.000
50
+
$26.67
$1,333.500
Product Guides