3781-60-2
Pomona ElectronicsCable Assembly Patch Cord 1.524m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3781-60-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
1.524 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 1.524m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
3781602
Possible Replacement options available. See Alternatives
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.96
$7.960
50
$7.03
$351.500
100
$6.93
$693.000
250
$6.82
$1,705.000
500
+
$6.72
$3,360.000
Product Guides