help desk software
DATA SHEET

5268-C-60

Pomona Electronics

Cable Assembly Coaxial 1.524m 20AWG BNC to 2(Stacking Banana) M-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5268-C-60
Alias/AKA:
1911329
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Cable Assembly Coaxial 1.524m 20AWG BNC to 2(Stacking Banana) M-PL
Search Keywords:
5268C60
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.35
$35.350
10
$33.32
$333.200
25
$32.82
$820.500
50 +
$31.69
$1,584.500
Tools/3D Models
Product Guides