help desk software
DATA SHEET

5525

Pomona Electronics

Micrograbber® Test Clip Patch Cord - 30VAC/60VDC - 3A - 20 AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5525
Alias/AKA:
1913761
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Kit
Dimension:
N/A
Operating Temperature:
102(Max) °C
The 5525 is a Micrograbber® Test Clip Patch Cord. Maximum rated voltage is 30VAC/60VDC , and maximum current is 3A. Kit containing 10 pieces of Model 4613-24, one of each color. Wire size is 20 AWG, stranding 41 x 36 t.c., PVC insulated 2.21 (.087) O.D.
Search Keywords:
5525
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.99
$110.990
5
$102.11
$510.550
10 +
$99.89
$998.900
Tools/3D Models
Product Guides