5689A
Pomona Electronics5689A Test Probe Set, Replaceable Tip, Modular, 0.08in Diameter, 10A, CAT II 600V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5689A
Alias/AKA:
1996332
RoHS:
Yes
Supplier Standard Pack
5
5689A Test Probe Set, Replaceable Tip, Modular, 0.08in Diameter, 10A, CAT II 600V
Search Keywords:
5689A
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$29.44
$29.440
10
$29.14
$291.400
25
$28.85
$721.250
50
+
$28.14
$1,407.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton
DAC51CM24
STAR DELTA TIMER MINI D 240V
70.353.1635.1
Hood 16 Shell Size Silver Aluminum Die Cast
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount