help desk software
DATA SHEET

6729-0

Pomona Electronics

Banana Test Connector - Plug - Cable Mount - 20 A - 1 kV - Nickel Plated Contacts - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6729-0
Alias/AKA:
2067847
RoHS:
Yes
HTS:
8535908040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
The 2067847 is a black right angle sheath Banana Plug. It fits standard banana safety-style jacks and DMM with safety-style banana jacks. Nickel plated brass jack, nickel plated beryllium copper plug and a Lucel insulation.
Search Keywords:
67290
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.95
$7.950
50
$7.00
$350.000
100
$6.89
$689.000
250
$6.79
$1,697.500
500 +
$6.69
$3,345.000
Tools/3D Models
Product Guides