Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
BNC-C-24
Alias/AKA:
614339
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Assembly RG58C/U 0.609m BNC to BNC M-M
Search Keywords:
BNCC24
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.49
$274.900
25
$27.08
$677.000
50
+
$26.67
$1,333.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5674C
Test Lead Deluxe Kit For Electronics | Pomona Electronics 5674C
B-12-0
Banana Plug Patch Cord - Black - 18 AWG -30VAC/60VDC - 15A - 12"
B-12-2
Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 12"
B-24-0
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL
B-24-2
Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL