help desk software
DATA SHEET

43R09-3142-150

Power Dynamics

Mains Power Connector - 10A/15A(UL -CSA) - 250VAC - Female - Solder Terminal. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
43R09-3142-150
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Welcome to POWER DYNAMICS part 43R09-3142-150, the ultimate solution for your power management needs. Designed with cutting-edge technology and reliable performance in mind, this power dynamics module offers exceptional efficiency and versatility for seamless integration into any system.Featuring a robust construction and intelligent circuitry, this part ensures optimal power distribution and regulation, minimizing the risk of voltage fluctuations and electrical failures. With a maximum power output of 150 watts, it caters to a wide range of applications, from industrial automation and telecommunications to advanced robotics and renewable energy systems.Equipped with advanced safety features such as overvoltage protection, overcurrent protection, and short-circuit protection, this module guarantees the utmost protection for your valuable equipment. Its compact size and modular design allow for easy installation and maintenance, making it a cost-effective choice in both single-unit setups or large-scale installations.The POWER DYNAMICS part 43R09-3142-150 also boasts excellent efficiency, reducing energy consumption and operating costs without compromising on performance. Its high level of adaptability enables seamless integration with different power sources and load requirements, providing reliable power management even in demanding environments.Trust POWER DYNAMICS' exceptional quality and reliability to ensure smooth operation and long-term performance for your power management needs. Invest in POWER DYNAMICS part 43R09-3142-150 and experience the power of precision, efficiency, and versatility in your system.
Search Keywords:
43R093142150
IN STOCK: 43
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.01
$120.100
25
$6.92
$173.000
50
$3.46
$173.000
100
$3.29
$329.000
500
$2.59
$1,295.000
1,000 +
$2.46
$2,460.000
Tools/3D Models
Product Guides