Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PRECI-DIP
Part No:
802-80-026-10-002101
RoHS:
Yes
Supplier Standard Pack
456
This PRECI-DIP part 802-80-026-10-002101 is a vertical connector header with 26 positions and a pitch of 2.54mm. It is designed for use in electronic applications where a reliable and compact connection is needed. With its high-quality construction and precise engineering, this connector header is sure to meet the demands of your project.
Search Keywords:
8028002610002101
IN STOCK:
0
MOQ for out of Stock Qty:
114
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
114
$2.85
$324.900
228
$2.14
$487.920
342
$2.00
$684.000
456
+
$1.96
$893.760
CUSTOMERS
ALSO BOUGHT
M39019/01-249
Circuit Breaker Magnetic 1Pole 10A 240VAC/50VDC
M3786/4-5013
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
50P36-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
802-80-040-10-001101
802 ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles -55C~125C 3A 150VDC
803-87-020-10-001101
803 Straight Female, PCB Receptacle, Through Hole, 2 Rows, 20 Contacts, 2.54mm Pitch