864-10/009
Qualtek ElectronicsPower entry connector receptacle - Power line EMI filter - 50Hz/60Hz - 10 A - 250VAC - Quick connect flange mount - Male blades IEC 320C14 – Rectangular - Size 28.96mm x 60.20mm - Switch on / off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
864-10/009
RoHS:
Yes
HTS:
8537109170
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 85 °C
Dimension:
65.53 x 89.15 x 50.55 mm
The Qualtek Electronics 864-10/009 is a rectangular power entry connector/AC receptacle and a power line EMI filter with three positions - (Male blades IEC 320-C14) -. It has a current rating of 10 A, a voltage rating of 250 V and a flange mounting type equipped with On/Off switch.
Search Keywords:
86410009
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
530
can ship
12/2/24
Factory Lead-Time
59 Weeks
can ship
1/2/26
Quantity
Unit Price
Ext. Price
1
$31.90
$31.900
5
$27.27
$136.350
30
$24.76
$742.800
50
$23.95
$1,197.500
100
$22.89
$2,289.000
250
$21.92
$5,480.000
500
+
$21.59
$10,795.000
Product Guides