help desk software
DATA SHEET

882-03/001

Qualtek Electronics

Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
882-03/001
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
Search Keywords:
88203001
IN STOCK: 0
Manufacturer Stock:
34   can ship 12/9/24
Minimum Order:
2
Factory Lead-Time
22 Weeks can ship 4/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$30.34
$60.680
10
$22.01
$220.100
20
$21.10
$422.000
50
$20.43
$1,021.500
100 +
$17.97
$1,797.000
Tools/3D Models
Product Guides