FAA1-08038NBMT31
Qualtek ElectronicsAC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-08038NBMT31
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
5,4 W
Maximum Airflow:
22,24 CFM
Noise Level:
25.3,26.2 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
Search Keywords:
FAA108038NBMT31
IN STOCK:
0
Manufacturer Stock:
300
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$18.11
$181.100
30
$16.73
$501.900
50
$16.25
$812.500
100
$14.92
$1,492.000
250
$14.52
$3,630.000
500
$12.09
$6,045.000
1,000
+
$11.91
$11,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides