FAA1-08038NBMW31
Qualtek ElectronicsAC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAA1-08038NBMW31
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
5,4 W
Maximum Airflow:
22,24 CFM
Noise Level:
25.3,26.2 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
Search Keywords:
FAA108038NBMW31
IN STOCK:
0
Manufacturer Stock:
226
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/19/25
Quantity
Unit Price
Ext. Price
10
$16.78
$167.800
30
$15.51
$465.300
50
$15.06
$753.000
100
$13.82
$1,382.000
250
$13.45
$3,362.500
500
$11.21
$5,605.000
1,000
+
$11.05
$11,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides